Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40P-C
Newark Part No.27T2078
Product RangeOKI-T/36W-W40 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
50+ | $12.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$3,040.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-T/36W-W40P-C
Newark Part No.27T2078
Product RangeOKI-T/36W-W40 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDOSA
No. of Outputs1 Output
Output Power Max36W
Output Voltage Nom15.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min19V
Input Voltage DC Max40V
Depth20.8mm
Width11.9mm
Height8.64mm
Product RangeOKI-T/36W-W40 Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
15.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
19V
Depth
20.8mm
Height
8.64mm
SVHC
Lead
DC / DC Converter Type
DOSA
Output Power Max
36W
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
40V
Width
11.9mm
Product Range
OKI-T/36W-W40 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate