Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-C
Newark Part No.11R6207
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 400+ | $6.800 |
| 800+ | $6.760 |
| 1600+ | $6.700 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKL-T/3-W12P-C
Newark Part No.11R6207
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Output Power Max15W
Output Voltage Min591mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max14V
Height6.2mm
Depth12.19mm
Width12.19mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
12.19mm
Product Range
-
DC / DC Converter Type
-
Output Voltage Min
591mV
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
6.2mm
Width
12.19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for OKL-T/3-W12P-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate