Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1255AY-101M=P3
Newark Part No.57AC7721
Product RangeDG6045C Series
Technical Datasheet
Packaging Options
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.583 |
10+ | $0.512 |
25+ | $0.493 |
50+ | $0.474 |
100+ | $0.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1255AY-101M=P3
Newark Part No.57AC7721
Product RangeDG6045C Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
DC Current Rating900mA
Saturation Current (Isat)900mA
Product RangeDG6045C Series
Inductor Case Style6mm x 6mm x 4.5mm
Inductor Case / Package-
DC Resistance Max0.552ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.5mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
-
DC Current Rating
900mA
Product Range
DG6045C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
-
Inductor Construction
-
Saturation Current (Isat)
900mA
Inductor Case Style
6mm x 6mm x 4.5mm
DC Resistance Max
0.552ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability