Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-1R5N=P3
Newark Part No.57AC7735
Product RangeDG6050C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $0.710 |
10+ | $0.613 |
25+ | $0.574 |
50+ | $0.535 |
100+ | $0.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-1R5N=P3
Newark Part No.57AC7735
Product RangeDG6050C Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)8.3A
DC Current Rating5.5A
Inductor Case Style6mm x 6mm x 5mm
Product RangeDG6050C Series
Inductor Case / Package-
DC Resistance Max0.0168ohm
Inductance Tolerance± 30%
Product Length6mm
Core MaterialFerrite
Product Width6mm
Product Height5mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Saturation Current (Isat)
8.3A
Inductor Case Style
6mm x 6mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
5.5A
Product Range
DG6050C Series
DC Resistance Max
0.0168ohm
Product Length
6mm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability