Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1264EY-220M=P3
Newark Part No.57AC7740
Product RangeDG6050C Series
Technical Datasheet
Packaging Options
2,606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.721 |
10+ | $0.542 |
25+ | $0.516 |
50+ | $0.491 |
100+ | $0.465 |
250+ | $0.436 |
500+ | $0.409 |
1000+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1264EY-220M=P3
Newark Part No.57AC7740
Product RangeDG6050C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)2.3A
DC Current Rating1.8A
Product RangeDG6050C Series
Inductor Case Style6mm x 6mm x 5mm
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height5mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
-
Saturation Current (Isat)
2.3A
Product Range
DG6050C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
5mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
1.8A
Inductor Case Style
6mm x 6mm x 5mm
DC Resistance Max
0.132ohm
Core Material
Ferrite
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability