Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3
Newark Part No.57AC7748
Product RangeDG8040C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $0.641 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part No1267AY-1R5N=P3
Newark Part No.57AC7748
Product RangeDG8040C Series
Technical Datasheet
Inductance1.5µH
Inductor Construction-
Self Resonant Frequency-
DC Current Rating7.3A
Inductor Case Style8mm x 8mm x 4mm
Product RangeDG8040C Series
DC Resistance Max0.0108ohm
Inductance Tolerance± 30%
Core MaterialFerrite
Product Length8.3mm
Product Width8.3mm
Product Height4mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case Style
8mm x 8mm x 4mm
DC Resistance Max
0.0108ohm
Core Material
Ferrite
Product Width
8.3mm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
-
DC Current Rating
7.3A
Product Range
DG8040C Series
Inductance Tolerance
± 30%
Product Length
8.3mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability