Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No7BB-15-6
Newark Part No.87X9885
Product Range7BB Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.47 |
| 10+ | $0.32 |
| 25+ | $0.26 |
| 50+ | $0.21 |
| 100+ | $0.17 |
| 500+ | $0.15 |
| 1000+ | $0.12 |
| 2500+ | $0.11 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-15-6
Newark Part No.87X9885
Product Range7BB Series
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency6kHz
Resonant Resistance800ohm
Capacitance0.01µF
External Diameter15mm
External Height0.22mm
Product Range7BB Series
SVHCLead titanium zirconium oxide (14-Jun-2023)
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
6kHz
Capacitance
0.01µF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (14-Jun-2023)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
15mm
Product Range
7BB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate