Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53U-R0
Newark Part No.
Full Reel62AK5051
Re-Reel62AK5050
Cut Tape62AK5050
Product RangeCSTCR_G Series
Your Part Number
1,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.449 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 10+ | $0.389 |
| 25+ | $0.356 |
| 50+ | $0.349 |
| 100+ | $0.342 |
| 250+ | $0.325 |
| 500+ | $0.312 |
| 1000+ | $0.300 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.251 |
| 6000+ | $0.242 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53U-R0
Newark Part No.
Full Reel62AK5051
Re-Reel62AK5050
Cut Tape62AK5050
Product RangeCSTCR_G Series
Technical Datasheet
Frequency4MHz
Product RangeCSTCR_G Series
No. of Pins3 Pin
Resonant Frequency4MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance45ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
45ohm
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Product Range
CSTCR_G Series
Resonant Frequency
4MHz
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Alternatives for CSTCR4M00G53U-R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
