Print Page
Image is for illustrative purposes only. Please refer to product description.

5,252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.493 |
| 10+ | $0.437 |
| 25+ | $0.400 |
| 50+ | $0.393 |
| 100+ | $0.385 |
| 250+ | $0.365 |
| 500+ | $0.351 |
| 1000+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCR4M00G53Z-R0
Newark Part No.45Y4898
Technical Datasheet
Frequency4MHz
Product Range-
Resonant Frequency4MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance-
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Frequency
4MHz
Resonant Frequency
4MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
