Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE14M7V530000R0
Newark Part No.62AK5089
Product RangeCSTNE_V Series
Technical Datasheet
6,300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.274 |
10+ | $0.243 |
25+ | $0.233 |
50+ | $0.222 |
100+ | $0.212 |
250+ | $0.200 |
500+ | $0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE14M7V530000R0
Newark Part No.62AK5089
Product RangeCSTNE_V Series
Technical Datasheet
Frequency14.746MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.5%
Product RangeCSTNE_V Series
Frequency Stability± 0.3%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency
14.746MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.3%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
CSTNE_V Series
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CSTNE14M7V530000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability