Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoCSTNE8M00G52Z000R0
Newark Part No.
Full Reel62AK5128
Re-Reel62AK5127
Cut Tape62AK5127
Product RangeCSTNE_G Series
Your Part Number
2,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.331 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 10+ | $0.292 |
| 25+ | $0.266 |
| 50+ | $0.261 |
| 100+ | $0.256 |
| 250+ | $0.244 |
| 500+ | $0.235 |
| 1000+ | $0.226 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.215 |
| 6000+ | $0.210 |
| 12000+ | $0.206 |
| 18000+ | $0.201 |
| 30000+ | $0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00G52Z000R0
Newark Part No.
Full Reel62AK5128
Re-Reel62AK5127
Cut Tape62AK5127
Product RangeCSTNE_G Series
Technical Datasheet
Product RangeCSTNE_G Series
Frequency8MHz
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Product Range
CSTNE_G Series
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
8MHz
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Technical Docs (1)
Alternatives for CSTNE8M00G52Z000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
