Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00G55Z000R0
Newark Part No.
Full Reel62AK5134
Re-Reel62AK5133
Cut Tape62AK5133
Product RangeCSTNE_G Series
Your Part Number
Technical Datasheet
3,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.317 |
| 10+ | $0.274 |
| 25+ | $0.262 |
| 50+ | $0.250 |
| 100+ | $0.225 |
| 250+ | $0.221 |
| 500+ | $0.216 |
| 1000+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 5000+ | $0.225 |
| 10000+ | $0.201 |
| 20000+ | $0.183 |
| 30000+ | $0.171 |
| 50000+ | $0.158 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00G55Z000R0
Newark Part No.
Full Reel62AK5134
Re-Reel62AK5133
Cut Tape62AK5133
Product RangeCSTNE_G Series
Technical Datasheet
Product RangeCSTNE_G Series
Frequency8MHz
Resonant Frequency8MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability± 0.2%
Resonant Impedance40ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Product Range
CSTNE_G Series
Resonant Frequency
8MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Frequency
8MHz
No. of Pins
3 Pin
Frequency Stability
± 0.2%
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE8M00G55Z000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability