Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5L000R0
Newark Part No.62AK5124
Product RangeCSTNE_GH5L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
3000+ | $0.203 |
6000+ | $0.200 |
12000+ | $0.195 |
18000+ | $0.190 |
30000+ | $0.184 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$609.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTNE8M00GH5L000R0
Newark Part No.62AK5124
Product RangeCSTNE_GH5L Series
Technical Datasheet
Frequency8MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.07%
Product RangeCSTNE_GH5L Series
Frequency Stability± 0.11%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead titanium zirconium oxide (25-Jun-2025)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.07%
Frequency Stability
± 0.11%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
CSTNE_GH5L Series
Operating Temperature Min
-40°C
SVHC
Lead titanium zirconium oxide (25-Jun-2025)
Technical Docs (1)
Alternatives for CSTNE8M00GH5L000R0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability