Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0QSB120HY2D
Newark Part No.36AJ3549
Product RangeDLM0QS Series
Technical Datasheet
17,020 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.104 |
| 25+ | $0.093 |
| 50+ | $0.091 |
| 100+ | $0.089 |
| 250+ | $0.078 |
| 500+ | $0.077 |
| 1000+ | $0.075 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSB120HY2D
Newark Part No.36AJ3549
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating150mA
Inductance-
Product RangeDLM0QS Series
Impedance12ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
150mA
Product Range
DLM0QS Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
12ohm
Inductor Case / Package
-
Product Width
0.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability