Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SH670HQ2L
Newark Part No.61AK1802
Product RangeDLW21SH Series
Technical Datasheet
1,275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.580 |
10+ | $0.483 |
25+ | $0.425 |
50+ | $0.414 |
100+ | $0.402 |
250+ | $0.352 |
500+ | $0.335 |
1000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SH670HQ2L
Newark Part No.61AK1802
Product RangeDLW21SH Series
Technical Datasheet
DC Current Rating320mA
Inductance-
Product RangeDLW21SH Series
Impedance67ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
320mA
Product Range
DLW21SH Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Qualification
AEC-Q200
Inductance
-
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability