Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW31SH222SQ2L
Newark Part No.74M0673
Product RangeDLW31SH Series
Technical Datasheet
9,584 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.839 |
| 25+ | $0.744 |
| 50+ | $0.709 |
| 100+ | $0.673 |
| 250+ | $0.645 |
| 500+ | $0.617 |
| 1000+ | $0.592 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW31SH222SQ2L
Newark Part No.74M0673
Product RangeDLW31SH Series
Technical Datasheet
DC Current Rating80mA
Inductance-
Product RangeDLW31SH Series
Impedance2.2kohm
Inductor Case / Package-
Common Mode Filter Case3.2mm x 1.6mm x 1.9mm
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DLW31SH222SQ2L is a 80mA high performance wound type SMD Chip Common Mode Choke Coil. It has high common mode impedance so it is suitable for noise suppression through wide frequency range.
- Suitable for noise suppression at car area networks like CAN bus
- -40 to 125°C Operating temperature range
Applications
Industrial, Communications & Networking, Safety
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
DC Current Rating
80mA
Product Range
DLW31SH Series
Inductor Case / Package
-
Product Length
3.2mm
Product Height
1.9mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
2.2kohm
Common Mode Filter Case
3.2mm x 1.6mm x 1.9mm
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Alternatives for DLW31SH222SQ2L
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability