Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW43SH110XK2L
Newark Part No.57AC6675
Product RangeDLW43SH Series
Technical Datasheet
517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 10+ | $0.801 |
| 25+ | $0.706 |
| 50+ | $0.682 |
| 100+ | $0.657 |
| 250+ | $0.615 |
| 500+ | $0.589 |
| 1000+ | $0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH110XK2L
Newark Part No.57AC6675
Product RangeDLW43SH Series
Technical Datasheet
DC Current Rating360mA
Inductance11µH
Product RangeDLW43SH Series
Impedance-
Common Mode Filter Case4.5mm x 3.2mm x 2.6mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
360mA
Product Range
DLW43SH Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.6mm
Product Length
4.5mm
Product Height
2.6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
11µH
Impedance
-
Inductor Case / Package
-
Product Width
3.2mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for DLW43SH110XK2L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability