Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW5ATH450TQ2L
Newark Part No.36AJ3558
Product RangeDLW5ATH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.500 |
| 25+ | $1.330 |
| 50+ | $1.220 |
| 100+ | $1.110 |
| 250+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH450TQ2L
Newark Part No.36AJ3558
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating4A
Inductance-
Product RangeDLW5ATH Series
Impedance45ohm
Inductor Case / Package-
Common Mode Filter Case5mm x 3.6mm x 2.2mm
Product Length5mm
Product Width3.6mm
Product Height2.2mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4A
Product Range
DLW5ATH Series
Inductor Case / Package
-
Product Length
5mm
Product Height
2.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
45ohm
Common Mode Filter Case
5mm x 3.6mm x 2.2mm
Product Width
3.6mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability