New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Digital Panel Meters
                      Print Page

                      DMR35-ACV1-AC1-R

                      PANEL METER, 3.5 DIGIT, AC VOLTAGE ROHS COMPLIANT: YES

                      MURATA DMR35-ACV1-AC1-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoDMR35-ACV1-AC1-R
                      Newark Part No.57AK2995
                      Product RangeDMR35-ACV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 41 week(s)
                      QuantityPrice
                      1+$107.210
                      5+$104.170
                      10+$99.440
                      25+$97.520
                      50+$96.360
                      100+$95.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $107.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoDMR35-ACV1-AC1-R
                      Newark Part No.57AK2995
                      Product RangeDMR35-ACV Series
                      Technical Datasheet

                      Data Sheet

                      No. of Digits / Alpha3.5
                      Meter FunctionAC Voltage
                      Meter Range0VAC to 5VAC, 0VAC to 50VAC
                      Digit Height11.4mm
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Supply Voltage Min100VAC
                      Supply Voltage Max264VAC
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      Product RangeDMR35-ACV Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      No. of Digits / Alpha

                      3.5

                      Meter Range

                      0VAC to 5VAC, 0VAC to 50VAC

                      Panel Cutout Height

                      -

                      Supply Voltage Min

                      100VAC

                      Operating Temperature Min

                      0°C

                      Product Range

                      DMR35-ACV Series

                      Meter Function

                      AC Voltage

                      Digit Height

                      11.4mm

                      Panel Cutout Width

                      -

                      Supply Voltage Max

                      264VAC

                      Operating Temperature Max

                      50°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.