Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R36M=P3
Newark Part No.57AC6761
Product RangeFCUL0530 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.750 |
| 25+ | $1.670 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.540 |
| 500+ | $1.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0530-R36M=P3
Newark Part No.57AC6761
Product RangeFCUL0530 Series
Technical Datasheet
Inductance360nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating18A
Inductor Case Style5.8mm x 5.7mm x 3mm
Product RangeFCUL0530 Series
DC Resistance Max2568µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length6.3mm
Product Width5.7mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
-
Inductor Case Style
5.8mm x 5.7mm x 3mm
DC Resistance Max
2568µohm
Core Material
Metal Composition
Product Width
5.7mm
SVHC
No SVHC (25-Jun-2025)
Self Resonant Frequency
-
DC Current Rating
18A
Product Range
FCUL0530 Series
Inductance Tolerance
± 20%
Product Length
6.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability