Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA343DR7GD472KW01L
Newark Part No.65AH6852
Product RangeGA3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.559 |
| 2000+ | $0.552 |
| 4000+ | $0.551 |
| 6000+ | $0.549 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$559.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA343DR7GD472KW01L
Newark Part No.65AH6852
Product RangeGA3 Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 10%
Voltage(AC)250VAC
Dielectric CharacteristicX7R
Capacitor Case / Package1812 [4532 Metric]
Product Length4.58mm
Product Width3.2mm
Product RangeGA3 Series
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Voltage(AC)
250VAC
Capacitor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Length
4.58mm
Product Range
GA3 Series
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for GA343DR7GD472KW01L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability