Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01L
Newark Part No.97K0469
Product RangeGA3 Series
Technical Datasheet
11,267 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.830 |
| 25+ | $1.720 |
| 50+ | $1.600 |
| 100+ | $1.580 |
| 250+ | $1.500 |
| 500+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGA355ER7GB333KW01L
Newark Part No.97K0469
Product RangeGA3 Series
Technical Datasheet
Capacitance0.033µF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y-
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeGA3 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GA3 series chip monolithic Ceramic Capacitor is ideal for use as X capacitor for various switching power supplies and AC lines. The type GB can be used as an X2-class capacitor. A new monolithic structure for small, high capacitance capable of operating at high voltage levels. Compared to lead type capacitors, this new capacitor is greatly downsized and low-profiled to 1/10 or less in volume and 1/4 or less in height.
Technical Specifications
Capacitance
0.033µF
Suppression Class
X1 / Y2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
GA3 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Qualification
-
Operating Temperature Max
125°C
Alternatives for GA355ER7GB333KW01L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability