Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM1555C1H1R0CA16D
Newark Part No.
Full Reel92AH4683
Re-Reel03AJ1428
Cut Tape03AJ1428
Product RangeGCM Series
Your Part Number
680 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.025 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.025 |
| 25+ | $0.024 |
| 50+ | $0.022 |
| 100+ | $0.021 |
| 250+ | $0.018 |
| 500+ | $0.014 |
| 1000+ | $0.011 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1555C1H1R0CA16D
Newark Part No.
Full Reel92AH4683
Re-Reel03AJ1428
Cut Tape03AJ1428
Product RangeGCM Series
Technical Datasheet
Capacitance1pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GCM1555C1H1R0CA16D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
