Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM155L81E104KE02D
Newark Part No.03AJ1402
Product RangeGCM Series
Your Part Number
Technical Datasheet
50,640 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.024 |
| 25+ | $0.022 |
| 50+ | $0.020 |
| 100+ | $0.019 |
| 250+ | $0.017 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.008 |
| 20000+ | $0.007 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155L81E104KE02D
Newark Part No.03AJ1402
Product RangeGCM Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8L
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X8L
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GCM155L81E104KE02D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability