Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM32ED70E227ME36L
Newark Part No.62AK5344
Product RangeGCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1000+ | $1.540 |
2000+ | $1.520 |
4000+ | $1.490 |
6000+ | $1.470 |
10000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,540.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM32ED70E227ME36L
Newark Part No.62AK5344
Product RangeGCM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)2.5V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGCM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
GCM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GCM32ED70E227ME36L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability