Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRJ21BR61E106KE01K
Newark Part No.03AJ1528
Product RangeGRJ Series
Technical Datasheet
18,598 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.081 |
25+ | $0.076 |
50+ | $0.070 |
100+ | $0.064 |
250+ | $0.056 |
500+ | $0.048 |
1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ21BR61E106KE01K
Newark Part No.03AJ1528
Product RangeGRJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRJ Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X5R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRJ21BR61E106KE01K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability