Need more?
Quantity | Price |
---|---|
1+ | $0.302 |
10+ | $0.253 |
25+ | $0.234 |
50+ | $0.161 |
100+ | $0.135 |
250+ | $0.115 |
500+ | $0.091 |
1000+ | $0.077 |
Product Information
Product Overview
GRJ31CR7LV473KW01L is a GRJ series chip multilayer ceramic capacitor with soft termination. It is tested and validated against various environmental and mechanical stresses including temperature cycling, vibration, soldering heat, and substrate bending. Ensures consistent performance and longevity, suitable for devices with a typical operational lifetime of less than 5 years. Provides dependable performance under varying conditions, reducing the risk of component failure and enhancing overall device reliability. Designed for use in a variety of electronic devices including consumer equipment (home appliances, audio/visual equipment), industrial equipment (base stations, manufacturing tools), automotive infotainment, and specific medical equipment categories (GHTF A/B/C), enhancing its versatility and market appeal.
- Capacitance is 0.047µF with ±10% tolerance
- 1206 [3216 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 630V
- Suitable for space-constrained applications typical of modern electronics
- Conforms to international standards (JIS C 5101, IEC60384) for electrical characteristics
- Compact size allows for efficient use of PCB real estate, enabling design flexibility
- Optimized design and performance characteristics contribute to cost-effective manufacturing
- Reduces need for frequent replacements/repairs due to its durable construction and stable operation
Notes
Not suitable for applications directly related to protecting human life or property, ensuring clear delineation of use cases.
Technical Specifications
0.047µF
-
± 10%
GRJ Series
1.6mm
-55°C
-
630V
1206 [3216 Metric]
X7R
3.2mm
Flexible Termination
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate