Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM033R61A225KE47D
Newark Part No.
Full Reel92AH4933
Re-Reel03AJ1537
Cut Tape03AJ1537
Product RangeGRM Series
Your Part Number
33,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.114 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.114 |
| 25+ | $0.099 |
| 50+ | $0.084 |
| 100+ | $0.070 |
| 250+ | $0.062 |
| 500+ | $0.055 |
| 1000+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R61A225KE47D
Newark Part No.
Full Reel92AH4933
Re-Reel03AJ1537
Cut Tape03AJ1537
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM033R61A225KE47D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
