Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM188R6YA106MA73D
Newark Part No.03AJ1626
Product RangeGRM Series
Your Part Number
Technical Datasheet
305,090 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.109 |
| 25+ | $0.103 |
| 50+ | $0.098 |
| 100+ | $0.093 |
| 250+ | $0.084 |
| 500+ | $0.076 |
| 1000+ | $0.069 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.088 |
| 8000+ | $0.083 |
| 16000+ | $0.079 |
| 24000+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM188R6YA106MA73D
Newark Part No.03AJ1626
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRM188R6YA106MA73D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability