Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM3195C1H273JA01D
Newark Part No.
Full Reel92AH5212
Re-Reel03AJ1673
Cut Tape03AJ1673
Product RangeGRM Series
Your Part Number
3,430 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.146 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.146 |
| 25+ | $0.142 |
| 50+ | $0.138 |
| 100+ | $0.134 |
| 250+ | $0.125 |
| 500+ | $0.116 |
| 1000+ | $0.106 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.092 |
| 8000+ | $0.085 |
| 16000+ | $0.085 |
| 24000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM3195C1H273JA01D
Newark Part No.
Full Reel92AH5212
Re-Reel03AJ1673
Cut Tape03AJ1673
Product RangeGRM Series
Technical Datasheet
Capacitance0.027µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.027µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM3195C1H273JA01D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
