Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CR60J227ME11L
Newark Part No.55Y9932
Product RangeGRM Series
Technical Datasheet
22 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.699 |
| 25+ | $0.679 |
| 50+ | $0.660 |
| 100+ | $0.640 |
| 250+ | $0.605 |
| 500+ | $0.570 |
| 1000+ | $0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CR60J227ME11L
Newark Part No.55Y9932
Product RangeGRM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for GRM31CR60J227ME11L
1 Product Found
Product Overview
GRM31CR60J227ME11L is a chip multilayer ceramic capacitor for general purpose. Excellent pulse response and noise reduction due to the low impedance at high frequency.
- Capacitance value is 220μF with ±20% tolerance
- High reliability and no polarity
- X5R(EIA) temperature characteristics
- 6.3VDC voltage rating
- Operating temperature range from -55℃ to 85℃
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate