Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM32ER61A107ME20K
Newark Part No.03AJ1675
Product RangeGRM Series
Technical Datasheet
3,128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.454 |
25+ | $0.440 |
50+ | $0.428 |
100+ | $0.414 |
250+ | $0.394 |
500+ | $0.373 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM32ER61A107ME20K
Newark Part No.03AJ1675
Product RangeGRM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRM32ER61A107ME20K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability