Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRT188C8YA225KE13D
Newark Part No.03AJ1687
Product RangeGRT Series
Technical Datasheet
2,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.099 |
| 25+ | $0.094 |
| 50+ | $0.088 |
| 100+ | $0.082 |
| 250+ | $0.076 |
| 500+ | $0.070 |
| 1000+ | $0.062 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRT188C8YA225KE13D
Newark Part No.03AJ1687
Product RangeGRT Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeGRT Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X6S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
GRT Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRT188C8YA225KE13D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability