Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S230ST01
Newark Part No.12AC9740
Product RangeIRA-S Series
Technical Datasheet
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $1.970 |
| 25+ | $1.930 |
| 50+ | $1.890 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S230ST01
Newark Part No.12AC9740
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)45°
Detection Area (Horizontal)45°
Beam Angle45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output InterfaceAnalog
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRA-S230ST01 is a pyroelectric infrared sensor suitable for consumer equipment's. It uses the pyroelectric effect of pyroelectric ceramics, a type of piezo-electric ceramics, as a principle of infrared detection.
- Supply voltage range from 2V to 15V
- theta1=theta2=45deg
- Responsivity(typ.) 4.6mV
- Excellent sensitivity & S/N ratio
- Operating temperature range from -40°C to 70°C
- 5micro meter long pass optical filter
- Through hole termination
Notes
Body temperature cannot be measured with this product.
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
-
Detection Area (Horizontal)
45°
Lens Type
-
No. of Detection Zones
-
Output Interface
Analog
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability