Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S410ST01
Newark Part No.72AK1882
Product RangeIRA-S Series
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.340 |
| 25+ | $2.290 |
| 50+ | $2.250 |
| 100+ | $2.100 |
| 500+ | $1.830 |
| 1000+ | $1.780 |
| 2500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S410ST01
Newark Part No.72AK1882
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection SensitivityHigh
Detection Area (Vertical)45°
Detection Area (Horizontal)38°
Beam Angle45°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output Interface-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRA-S410ST01 is a pyroelectric infrared sensor.
- Excellent sensitivity & S/N ratio (signal/noise)
- Analog output type
- (2.3(gap0.3)x1.0mm)x2 electrode
- 7.0mV typ responsivity
- X-axis=38deg, Y-axis=45deg filed of view
- Supply voltage range from 2V to 15V
- Dimension is TO-5(φ9.2x4.7mm)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
45°
Beam Angle
45°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
High
Detection Area (Horizontal)
38°
Lens Type
-
No. of Detection Zones
-
Output Interface
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability