Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoIRA-S510ST01
Newark Part No.12AC9741
Product RangeIRA-S Series
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $2.990 |
| 25+ | $2.980 |
| 50+ | $2.970 |
| 100+ | $2.310 |
| 500+ | $2.150 |
| 1000+ | $2.090 |
| 2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoIRA-S510ST01
Newark Part No.12AC9741
Product RangeIRA-S Series
Technical Datasheet
Detection Distance-
Detection Sensitivity-
Detection Area (Vertical)44°
Beam Angle44°
Detection Area (Horizontal)44°
Lens Type-
Lens Colour-
No. of Detection Zones-
Current Consumption Typ-
Output Interface-
Product RangeIRA-S Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
IRA-S510ST01 is a pyroelectric infrared sensor suitable for consumer equipment's. It uses the pyroelectric effect of pyroelectric ceramics, a type of piezo-electric ceramics, as a principle of infrared detection.
- Supply voltage range from 2V to 15V
- theta1=theta2=44deg
- Responsivity(typ.) 3.3mV
- Excellent sensitivity & S/N ratio
- Operating temperature range from -40°C to 70°C
- 5micro meter long pass optical filter
- Through hole termination
Notes
Body temperature cannot be measured with this product.
Technical Specifications
Detection Distance
-
Detection Area (Vertical)
44°
Detection Area (Horizontal)
44°
Lens Colour
-
Current Consumption Typ
-
Product Range
IRA-S Series
SVHC
No SVHC (25-Jun-2025)
Detection Sensitivity
-
Beam Angle
44°
Lens Type
-
No. of Detection Zones
-
Output Interface
-
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability