Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15WZ7N3G02D
Newark Part No.24AJ1006
Product RangeLQG15WZ_02 Series
Technical Datasheet
9,910 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.224 |
25+ | $0.208 |
50+ | $0.186 |
100+ | $0.164 |
250+ | $0.157 |
500+ | $0.141 |
1000+ | $0.124 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ7N3G02D
Newark Part No.24AJ1006
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance7.3nH
DC Resistance Max0.17ohm
Self Resonant Frequency4GHz
DC Current Rating600mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.3nH
Self Resonant Frequency
4GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.17ohm
DC Current Rating
600mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability