Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQG15WZ8N7H02D
Newark Part No.24AJ1016
Product RangeLQG15WZ_02 Series
Your Part Number
8,550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.125 |
| 25+ | $0.110 |
| 50+ | $0.100 |
| 100+ | $0.091 |
| 250+ | $0.084 |
| 500+ | $0.078 |
| 1000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15WZ8N7H02D
Newark Part No.24AJ1016
Product RangeLQG15WZ_02 Series
Technical Datasheet
Inductance8.7nH
DC Resistance Max0.17ohm
Self Resonant Frequency3.5GHz
DC Current Rating550mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQG15WZ_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.7nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15WZ_02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.17ohm
DC Current Rating
550mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 3%
Core Material
Air
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
