Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32CN100K23L
Newark Part No.79AK2260
Product RangeLQH32CN_23 Series
Your Part Number
16,064 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.306 |
| 10+ | $0.255 |
| 25+ | $0.241 |
| 50+ | $0.228 |
| 100+ | $0.215 |
| 250+ | $0.201 |
| 500+ | $0.186 |
| 1000+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN100K23L
Newark Part No.79AK2260
Product RangeLQH32CN_23 Series
Inductance10µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.44ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LQH32CN_23 Series
DC Resistance Max
0.44ohm
Product Length
3.2mm
Product Height
1.7mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
