Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2NGCD
Newark Part No.45Y5449
Product RangeLQM21PN_GC Series
Technical Datasheet
1,121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.151 |
25+ | $0.150 |
50+ | $0.138 |
100+ | $0.125 |
250+ | $0.121 |
500+ | $0.117 |
1000+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21PN2R2NGCD
Newark Part No.45Y5449
Product RangeLQM21PN_GC Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.288ohm
Self Resonant Frequency40MHz
DC Current Rating-
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21PN_GC Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21PN_GC Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.288ohm
DC Current Rating
-
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability