New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Multilayer Inductors
                      Print Page

                      LQM2HPN1R5MG0L

                      Surface Mount High Frequency Inductor, LQM2HPN Series, 1.5 H, 20%, 1008 [2520 Metric], 50 MHz RoHS Compliant: Yes

                      Date/Lot Code

                      MURATA LQM2HPN1R5MG0L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoLQM2HPN1R5MG0L
                      Newark Part No.45Y5435
                      Product RangeLQM2HPN_G0 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,745 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.184
                      10+$0.150
                      25+$0.140
                      50+$0.131
                      100+$0.120
                      250+$0.114
                      500+$0.109
                      1000+$0.102
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoLQM2HPN1R5MG0L
                      Newark Part No.45Y5435
                      Product RangeLQM2HPN_G0 Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1.5µH
                      DC Resistance Max0.088ohm
                      Self Resonant Frequency50MHz
                      DC Current Rating-
                      Inductor Case Style1008 [2520 Metric]
                      Inductor Case / Package1008 [2520 Metric]
                      Product RangeLQM2HPN_G0 Series
                      Inductance Tolerance± 20%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length2.5mm
                      Product Width2mm
                      Product Height0.9mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Inductance

                      1.5µH

                      Self Resonant Frequency

                      50MHz

                      Inductor Case Style

                      1008 [2520 Metric]

                      Product Range

                      LQM2HPN_G0 Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      2.5mm

                      Product Height

                      0.9mm

                      DC Resistance Max

                      0.088ohm

                      DC Current Rating

                      -

                      Inductor Case / Package

                      1008 [2520 Metric]

                      Inductance Tolerance

                      ± 20%

                      Core Material

                      Ferrite

                      Product Width

                      2mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for LQM2HPN1R5MG0L

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.