Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM2MPN2R2NG0L
Newark Part No.45Y5442
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Packaging Options
3,150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.199 |
10+ | $0.163 |
25+ | $0.155 |
50+ | $0.147 |
100+ | $0.139 |
250+ | $0.135 |
500+ | $0.126 |
1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2MPN2R2NG0L
Newark Part No.45Y5442
Product RangeLQM2MPN_G0 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.138ohm
Self Resonant Frequency40MHz
DC Current Rating-
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style0806 [2016 Metric]
Product RangeLQM2MPN_G0 Series
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
0806 [2016 Metric]
Product Range
LQM2MPN_G0 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.138ohm
DC Current Rating
-
Inductor Case Style
0806 [2016 Metric]
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability