Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM31PN2R2M00L
Newark Part No.45Y5451
Product RangeLQM31PN_00 Series
Your Part Number
1,210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.248 |
| 10+ | $0.204 |
| 25+ | $0.197 |
| 50+ | $0.188 |
| 100+ | $0.181 |
| 250+ | $0.173 |
| 500+ | $0.165 |
| 1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM31PN2R2M00L
Newark Part No.45Y5451
Product RangeLQM31PN_00 Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.19ohm
Self Resonant Frequency40MHz
DC Current Rating900mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeLQM31PN_00 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
40MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
LQM31PN_00 Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
0.85mm
DC Resistance Max
0.19ohm
DC Current Rating
900mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
