Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQP03TN2N2B02D
Newark Part No.45Y5459
Product RangeLQP03TN_02 Series
Technical Datasheet
3,769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.032 |
25+ | $0.030 |
50+ | $0.029 |
100+ | $0.027 |
250+ | $0.025 |
500+ | $0.024 |
1000+ | $0.021 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TN2N2B02D
Newark Part No.45Y5459
Product RangeLQP03TN_02 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.15ohm
Self Resonant Frequency11GHz
DC Current Rating600mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeLQP03TN_02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
11GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
LQP03TN_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
DC Resistance Max
0.15ohm
DC Current Rating
600mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability