Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW18CNR12JL0D
Newark Part No.44AM5574
Product RangeLQW18CN_L0 Series
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.305 |
| 25+ | $0.281 |
| 50+ | $0.196 |
| 100+ | $0.164 |
| 250+ | $0.140 |
| 500+ | $0.112 |
| 1000+ | $0.095 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CNR12JL0D
Newark Part No.44AM5574
Product RangeLQW18CN_L0 Series
Inductance115nH
DC Resistance Max0.10ohm
Self Resonant Frequency1.5GHz
DC Current Rating950mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_L0 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
115nH
Self Resonant Frequency
1.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.10ohm
DC Current Rating
950mA
Product Range
LQW18CN_L0 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability