Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQW32FT1R6M8HL
Newark Part No.25AM6521
Product RangeLQW32FT_8H Series
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.590 |
| 25+ | $1.470 |
| 50+ | $1.340 |
| 100+ | $1.210 |
| 250+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT1R6M8HL
Newark Part No.25AM6521
Product RangeLQW32FT_8H Series
Inductance1.6µH
DC Resistance Max0.06ohm
Self Resonant Frequency270MHz
DC Current Rating1A
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_8H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.6µH
Self Resonant Frequency
270MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.06ohm
DC Current Rating
1A
Product Range
LQW32FT_8H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability