Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Newark Part No.16AM6686
Product RangeLXRW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.293 |
| 20000+ | $0.282 |
| 40000+ | $0.275 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$2,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW0YV600-054
Newark Part No.16AM6686
Product RangeLXRW Series
Technical Datasheet
Capacitancia de Ajuste Mínima30pF
Maximum Trimmer Capacitance60pF
Voltage(DC)-
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageCSP
Product Diameter-
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Product RangeLXRW Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitancia de Ajuste Mínima
30pF
Voltage(DC)
-
Capacitor Mounting
Surface Mount
Capacitor Case / Package
CSP
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-30°C
SVHC
To Be Advised
Maximum Trimmer Capacitance
60pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.3mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for LXRW0YV600-054
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability