Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFL18ZT207H1A3D
Newark Part No.62AK3903
Product RangeEMIFIL NFL18ZT_H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
4000+ | $0.449 |
8000+ | $0.437 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,796.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFL18ZT207H1A3D
Newark Part No.62AK3903
Product RangeEMIFIL NFL18ZT_H Series
Technical Datasheet
Filter ApplicationsAutomotive Electronics
Voltage Rating10V
Current Rating100mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeEMIFIL NFL18ZT_H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Applications
Automotive Electronics
Current Rating
100mA
No. of Stages
-
Filter Input Terminals
SMD
Product Range
EMIFIL NFL18ZT_H Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability