Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM21HC223R1H3D
Newark Part No.45Y6143
Product RangeNFM Series
Technical Datasheet
133,445 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.205 |
25+ | $0.196 |
50+ | $0.187 |
100+ | $0.179 |
250+ | $0.173 |
500+ | $0.168 |
1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM21HC223R1H3D
Newark Part No.45Y6143
Product RangeNFM Series
Technical Datasheet
Capacitance0.022µF
Voltage Rating50V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.03ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.022µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
50V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Alternatives for NFM21HC223R1H3D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability