Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPKLCS1212E24A0-R1
Newark Part No.87X9095
Product RangePKLCS Series
Your Part Number
1,829 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.130 |
| 100+ | $1.070 |
| 250+ | $1.030 |
| 500+ | $0.994 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKLCS1212E24A0-R1
Newark Part No.87X9095
Product RangePKLCS Series
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1.5V
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max12.5V
Resonant Frequency2.4kHz
Operating Current Max0
Transducer MountingSurface Mount
Drive CircuitExternal
Sound Level Distance0
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
IP Rating-
Housing Material-
Operating Voltage Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePKLCS Series
SVHCLead titanium zirconium oxide (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Tones
-
Supply Voltage Max
12.5V
Operating Current Max
0
Drive Circuit
External
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (04-Feb-2026)
Supply Voltage Min
1.5V
Sound Pressure Level (SPL)
75dB
Resonant Frequency
2.4kHz
Transducer Mounting
Surface Mount
Sound Level Distance
0
Sound Level Distance
10cm
IP Rating
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
PKLCS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
